Sygonix SY-6408002 Solaradapter Y-connector T-Verbinder 4 to 1 1000V

MPN
SY-6408002
Brand
Sygonix
EAN-13
4064161327709
Order Code
07-3172
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 157 in stock

The Sygonix Solaradapter T-Verbinder (4 zu 1) 1000V SY-6408002 Y-connector is designed for solar panel systems, allowing four inputs to connect to a single output. This high-voltage connector, rated at 1000V, ensures reliable and efficient performance in solar installations. Typically used in photovoltaic systems, it facilitates the parallel connection of multiple solar modules.
Type Y-connector
Current Rating 30a
Compatible With Solar system connection
Fuse 30A
Misc Attribute T splitter 4 x solar plug to 1x solar socket
T splitter 4 x solar socket to 1x solar plug
Plastic free packaging Plastic-free packaging
System Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot