Sygonix SY-6408000 Y-connector Solaradapter 3-to-1 1000V Solar System

MPN
SY-6408000
Brand
Sygonix
EAN-13
4064161327693
Order Code
07-3170
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Sygonix Solaradapter T-Verbinder (3 zu 1) 1000V SY-6408000 Y-connector is a robust component designed for solar power systems, enabling the connection of three solar panels to a single inverter. It is rated for up to 1000V, ensuring reliability and safety in high-voltage applications. Typically used in residential or commercial solar installations, it facilitates the efficient management and distribution of solar energy.
Type Y-connector
Current Rating 30a
Compatible With Solar system connection
Fuse 30A
Misc Attribute T splitter 3 x solar connector plug to 1x solar connector socket
T splitter 3 x solar connector socket to 1x solar connector plug
Plastic free packaging Plastic-free packaging
System Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot