Sygonix SY-6407992 Solar y-Cable 3-to-1 1500V black 36cm set of 2

MPN
SY-6407992
Brand
Sygonix
EAN-13
4064161327655
Order Code
07-3162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

The Sygonix SY-6407992 is a solar system connection adapter cable designed with a 3 to 1 Y configuration and can handle up to 1500V. This black cable measures 36 cm in length, manufactured for efficient power distribution in solar installations. It is typically used to simplify connections in photovoltaic systems, ensuring reliable and safe energy transfer.
Type Solar system connection Adapter cable
Cable Length 36cm
Cable Use Solar system connection
Colour Black
Connector Version push-fit
Operating Voltage 1500V DC
Plastic free packaging Plastic-free packaging
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot