Sygonix SY-6407666 Solar Extension Cable 4 mm² 2 m set of 2

MPN
SY-6407666
Brand
Sygonix
EAN-13
4064161329031
Order Code
07-3152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Sygonix SY-6407666 is a solar extension connector set, featuring a 4 mm² cable with a length of 2 metres. It is designed to facilitate easy and secure solar panel connections. Common applications include extending solar power cable lengths for residential or commercial solar energy systems.
Length 2m
Colour Black & Red
Conductor Cross Section 4mm²
Cable standard H1Z2Z2-K 4mm²
Cable Use Solar system connection
Connector Version push-fit
Nominal Current 35A
Operating Voltage 1500V DC
Type Extension

Reviews

Be the first to submit a review

Trustpilot