Sygonix SY-6385374 Mains Cable 1.5m white with switch Euro plug

Standard range
Order Code:

07-3151

Brand: Sygonix MPN: SY-6385374
Qty Unit Price (Ex VAT)
1+ £2.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
227 in stock, despatched in 4 working days

The Sygonix SY-6385374 current mains cable is a 1.50 m white cable featuring an on/off switch. Suitable for connecting devices to power outlets, it ensures ease of use with its convenient switch operation. Ideal for household and office electronics, this cable provides a straightforward power connection solution.
Type Current Mains cable
Cable features incl. On/Off switch
Cable length 1.50m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version straight
Factory colour White
Nominal current 2.5A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A Europlug
Type B Open cable ends
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot