Sygonix SY-6332590 LED wet room diffusor Neutral white Grey 36W T8 Tube

MPN
SY-6332590
Brand
Sygonix
EAN-13
4064161325057
Order Code
17-6442
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 138 availableBack-order availability date - 18/11/2026

Sygonix SY-6332590, also known as 3166295 - Sygonix SY-6332590, is a high-performance LED wet room diffuser designed for environments requiring reliable illumination under damp conditions. This product features a neutral white light output, ensuring clarity and optimal visibility in both commercial and industrial applications. With a power rating of 36 watts and utilising a T8 tube configuration, this diffuser offers energy efficiency and robust performance. Engineered for durability, the grey housing is built to withstand moisture infiltration, making it ideal for deployment in settings such as warehouses, parking garages, and washrooms where resilient lighting solutions are essential.
Type LED wet room diffusor
Colour Temperature 4000K
IP Rating IP65
Power 36W
Base T8
Bulb Type LED tube
Colour Neutral white
Colour Rendering Index 80
Dimensions (L x W x H) 1276 x 100 x 58 mm
Height 58mm
Length 1276mm
Light bulb included Yes
Luminous Flux 2430lm
No. of bulbs 2
Operating Voltage 230V AC
Product Type LED wet room diffusor
Rating per bulb 18W
Total luminous flux 4860lm
Weight 1.43kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot