Sygonix SY-6332588 LED wet room diffusor Neutral white Grey matt

MPN
SY-6332588
Brand
Sygonix
EAN-13
4064161325040
Order Code
17-6441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 177 availableBack-order availability date - 18/11/2026

Sygonix SY-6332588, also known by the alternate description 3166294, is designed as an LED wet room diffuser that provides neutral white lighting with a grey matt finish. This product is engineered for environments requiring moisture resistance and reliable illumination, making it suitable for use in indoor spaces such as bathrooms, commercial kitchens, and industrial wet rooms. The LED technology ensures energy efficiency and a long lifespan, reducing the need for frequent maintenance. With its robust construction, the SY-6332588 can be integrated into a variety of engineering projects where dependable lighting under humid conditions is essential.
Type LED wet room diffusor
Colour Temperature 4000K
IP Rating IP65
Power 18W
Base T8
Bulb Type LED tube
Colour Neutral white
Colour Rendering Index 80
Dimensions (L x W x H) 1272 x 58 x 62 mm
Height 62mm
Length 1272mm
Light bulb included Yes
No. of bulbs 1
Operating Voltage 230V AC
Product Type LED wet room diffusor
Total luminous flux 2430lm
Weight 0.78kg
Width 58mm

Reviews

Be the first to submit a review

Trustpilot