Sygonix SY-6329436 Mains Cable 1.50 m white straight plug/open end

MPN
SY-6329436
Brand
Sygonix
EAN-13
4064161323749
Order Code
07-3150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

The Sygonix SY-6329436 is a white mains cable measuring 1.50 metres. It is typically used to connect devices to power outlets, ensuring reliable electrical current flow. Ideal for home or office setups, this cable provides essential connectivity for electrical appliances.
Type Mains cable
Cable Length 1.50m
Cable Type H03VVH2-F 2X 0,75mm²
Colour White
Connector 1 Europlug
Connector 2 Open cable ends
Nominal Voltage 250V AC
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot