Sygonix SY-6261866 CEE CARA Wall plug 16A 3-pin 250V AC 1pc

MPN
SY-6261866
Brand
Sygonix
EAN-13
4064161322469
Order Code
07-3141
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 674 in stock

The Sygonix SY-6261866 CEE CARA wall plug is a high voltage outlet designed for 16 A and 250 V AC. It features a 3-pin configuration, ensuring secure and reliable electrical connections. Typically used in industrial or heavy-duty applications, it provides a robust solution for powering equipment.
Type CEE CARA wall plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Colour Blue, Grey
Cores 3
Dim (L x W x H) 132 x 77 x 73 mm
Height 73mm
IP Rating IP44
Length 132mm
Number of pins 3
Number of Ways 3
Plastic free packaging Plastic-free packaging
Type A Screw terminals
Type B CEE Cara plug
Voltage Rating 250V
Width 77mm

Reviews

Be the first to submit a review

Trustpilot