Sygonix SY-6249490 LED ceiling light 70W white indoor lighting EEC D

MPN
SY-6249490
Brand
Sygonix
EAN-13
4064161320151
Order Code
17-6437
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £84.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Sygonix SY-6249490 delivers precise illumination through its monochrome LED configuration designed for ceiling installations. This LED ceiling light efficiently operates at a power level of 70 watts, ensuring substantial light output while maintaining energy consumption within Energy Efficiency Class D, as specified in the scale from A to G. Predominantly suited for environments such as office spaces, conference rooms, and retail areas, it offers a reliable lighting solution with consistent performance and energy usage control. The product's sleek design integrates seamlessly into modern architectural settings, providing both functionality and aesthetic compatibility with a standard white finish. Its application is especially advantageous in scenarios requiring uniform illumination and cost-effective energy management.
Type LED (monochrome)
Colour Warm white to cool white
Power 70W
IP Rating IP65
Energy efficiency rating D (A - G)
Base LED
Bulb Type LED (monochrome)
Colour Rendering Index 80
Diameter 290mm
Dimensions (Ø x H) 290 mm x 146 mm
Energy Consumption 70kWh
Height 146mm
Light bulb included Yes
Light features Colour-changing
Luminous Flux 10500lm
Material Aluminium (die-cast)
No. of bulbs 240
Operating Voltage 230V AC
Product Type LED ceiling light
Total luminous flux 10500lm
Weight 2.45kg

Reviews

Be the first to submit a review

Trustpilot