Sygonix SY-6121662 Fingerprint/RFID system IP66 keypad touchscreen

MPN
SY-6121662
Brand
Sygonix
EAN-13
4064161318448
Order Code
07-3129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £56.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

The Sygonix SY-6121662 is a surface-mount access control system that functions with 12 V DC to 18 V DC, offering an IP66 rating for robust theft protection. Its features include a backlit keypad and fingerprint/RFID verification, providing secure code and keypad lock access. Typical applications include secure entry points for buildings requiring advanced access controls and safety measures.
Type Fingerprint/RFID access system
Colour Silver, Black
Depth 20mm
Dimensions (W x H x D) 144 x 41 x 20 mm
Height 41mm
IP Rating IP66
LEDs 1
Mounting Type Surface-mount
Number of codes/combinations 1000
Plastic free packaging Plastic-free packaging
Weight 387g
Width 144mm

Reviews

Be the first to submit a review

Trustpilot