Sygonix SY-6097872 Door opener contact-free LED 12V/24V DC mountable

MPN
SY-6097872
Brand
Sygonix
EAN-13
4064161319384
Order Code
07-3119
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 309 in stock

The Sygonix SY-6097872 is a door opener controller available in flush and surface-mount options, compatible with 12 V DC and 24 V DC systems. Featuring a code lock and keypad access, it enhances theft protection and access control for secured areas. This controller is typically used in residential or commercial properties requiring reliable access management solutions.
Type Door opener controller
Colour Stainless steel, Black
Current Consumption 1A
Depth 25mm
Dimensions (W x H x D) 70 x 115 x 25 mm
Height 115mm
Plastic free packaging Plastic-free packaging
Weight 130g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot