Sygonix SY-6028440 LED Outdoor Wall Light black with motion detector

MPN
SY-6028440
Brand
Sygonix
EAN-13
4064161313320
Order Code
07-3097
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 418 in stock

The Sygonix SY-6028440 is a black LED outdoor wall light with a motion detector, suitable for enhancing security and illumination in gardens and entryways. This GU10 fitting is designed for energy-efficient lighting, providing both style and functionality. Typical applications include garden lighting and the illumination of pathways or porches.
Type LED outdoor wall light (+ motion detector)
IP Rating IP44
Base GU10
Depth 110mm
Dim (W x H x D) 68 x 215 x 110 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 215mm
Light bulb included No
Light features Incl. sensor
Material Aluminium (die-cast)
Misc Attribute Square
Number of bulbs 2
Operating Voltage 230V
Plastic free packaging Plastic-free packaging
Weight 510g
Width 68mm

Reviews

Be the first to submit a review

Trustpilot