Sygonix SY-5996204 camping fan black with Light USB-C Remote control

MPN
SY-5996204
Brand
Sygonix
EAN-13
4064161312132
Order Code
07-3095
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £56.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 01/08/2026

The Sygonix cordless fan is a compact and portable air blower with a power rating of 4.6 W and a diameter of 205 mm. It features a sleek black design, making it a stylish addition to any desk or workspace. Ideal for personal use, this fan provides a cooling breeze for comfort in homes or offices without the need for a power socket.
Type Cordless fan
Voltage 5V/USB
Diameter 205mm
Power 4.6W
Colour Black
Dimensions (Ø) 205mm
Grid diameter 165mm
Operating Voltage 5V DC
Switching stages 4
Swivel range (max.) 90°
Weight 1078g
Wing colour Light white (transparent)

Reviews

Be the first to submit a review

Trustpilot