Sygonix SY-5844660 Ceiling light with motion detector E-27 White

MPN
SY-5844660
Brand
Sygonix
EAN-13
4064161337692
Order Code
17-6432
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £31.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

Sygonix SY-5844660 is a ceiling light that incorporates a motion detector, designed for use in light boxes. This device features an E-27 socket type, allowing for compatibility with a wide range of light bulbs, and is presented in a classic white finish. The integrated motion detector enhances energy efficiency by automatically switching the light on and off based on detected movement, making it suitable for smart building applications, as well as use in corridors, bathrooms, and other areas where automated lighting control is beneficial. The robust design and functional capabilities of the Sygonix SY-5844660 make it an optimal component for engineers focused on intelligent lighting solutions in residential or commercial environments.
Type Ceiling light (+ motion detector)
Colour White
IP Rating IP20
Energy efficiency rating n.a
Adjustable on-time (max.) 12min
Adjustable on-time (min.) 8s
Base E-27
Coverage max. (width) 10m
Diameter 305mm
Dimensions (Ø x H) 305 mm x 105 mm
Height 105mm
Light bulb included No
Light features Incl. sensor
No. of bulbs 2
Operating Voltage 230V AC
Product Type Ceiling light (+ motion detector)
Vertical detection angle 360°
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot