Sygonix SY-5806890 Extension Cable 16A red 10m IP44 weatherproof

Standard range
Order Code:

07-3050

Brand: Sygonix MPN: SY-5806890
Qty Unit Price (Ex VAT)
1+ £20.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
333 in stock, despatched in 4 working days

The Sygonix SY-5806890 is a red 10.00 m weatherproof current cable extension designed for indoor and outdoor use. It features an H07RN-F 3G 1.5 mm² cable, supporting a maximum current of 16 A. This cable extension is ideal for connecting power tools or outdoor lighting in various weather conditions.
Type Current Cable extension
Cable features weatherproof
Cable length 10.00m
Cable standard H07RN-F 3G 1,5 mm²
Cable use Current
Factory colour Red
IP rating IP44
Nominal current 16A
Operating voltage 230V AC
Outlets 3
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B PG connector
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot