Sygonix SY-5806888 CEE CA Connector 16A 3-pin 250V AC 1pc

MPN
SY-5806888
Brand
Sygonix
EAN-13
4064161293981
Order Code
07-3049
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 267 in stock

The Sygonix SY-5806888 is a high voltage outlet designed for secure electrical connections, supporting a 16 A current and 250 V AC voltage. This CEE CA connector is suitable for industrial and commercial applications where robust and reliable power delivery is essential. The Sygonix high voltage socket is ideal for heavy-duty equipment and machinery use.
Type CEE CA connector
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Colour Grey, Blue
Cores 3
Dim (L x W x H) 135 x 75 x 52 mm
Height 52mm
IP Rating IP44
Length 135mm
Number of pins 3
Number of Ways 3
Plastic free packaging Plastic-free packaging
Voltage Rating 250V
Width 75mm

Reviews

Be the first to submit a review

Trustpilot