Sygonix SY-5806886 CEE CARA plug 16A 3-pin 250V AC 1pc

MPN
SY-5806886
Brand
Sygonix
EAN-13
4064161293974
Order Code
07-3048
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 245 in stock

The Sygonix SY-5806886 is a high voltage outlet designed with a 3-pin configuration for safe and reliable power transmission. This CEE CARA plug supports 16 A current at 250 V AC, making it suitable for various industrial and commercial settings. It is typically used in applications requiring robust and secure electrical connections.
Type CEE CARA plug
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Colour Grey, Blue
Cores 3
Dim (L x W x H) 122 x 50 x 50 mm
Height 50mm
IP Rating IP44
Length 122mm
Number of pins 3
Number of Ways 3
Plastic free packaging Plastic-free packaging
Type A Screws
Type B CEE Cara plug
Voltage Rating 250V
Width 50mm

Reviews

Be the first to submit a review

Trustpilot