Sygonix SY-5773492 LED Strip Light 230 V 5000 mm includes plug

MPN
SY-5773492
Brand
Sygonix
EAN-13
4064161258850
Order Code
07-3027
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 687 in stock

The Sygonix SY-5773492 LED strip light features a 5000 mm length and a plug compatible with 230 V. This LED strip is ideal for providing efficient lighting in cupboards and other indoor spaces. Typical applications include accent lighting and enhancing ambiance in residential and commercial settings.
Type LED strip light
Housing colour White
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Colour Temperature 6500K
Colour temperature (min.) 2700K
Connectors (LED strips) + plug
Dimensions (L x W x H) 5000 x 8 x 2.3mm
Height/depth 2.3mm
LEDs 3200
Length 5m
Max. system power 24W
Nominal Voltage 230V
Operating Current 180mA
Plastic free packaging Plastic-free packaging
Power consumption in emergency mode 24W
Weight 215g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot