Sygonix SY-5733220 LED Strip with motion detector 230V 1500mm 1pc

MPN
SY-5733220
Brand
Sygonix
EAN-13
4064161259222
Order Code
07-3019
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 637 in stock

The Sygonix SY-5733220 is an LED strip with a motion detector, operating at 230 V and measuring 1500 mm in length. With its integrated motion sensor, it provides efficient cupboard lighting and enhances energy savings. Typical applications include under-cabinet lighting, wardrobe illumination, and providing visibility in areas where light is needed only when movement is detected.
Type LED strip + motion detector
Colour White
Dimmable No
Power 3W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Colour Rendering Index 80 Ra
Colour temperature (min.) 4000K
Dimensions (L x W x H) 1500 x 10 x 1.2 mm
Height 1.2mm
LEDs 63
Length 1500mm
Luminous Flux 300lm
Material Plastic
Plastic free packaging Plastic-free packaging
Power Consumption 3W
Total luminous flux 300lm
Weight 85g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot