Sygonix SY-5597572 Cable Extension 16A 10m lockable weatherproof

Standard range
Order Code:

07-3006

Brand: Sygonix MPN: SY-5597572
Qty Unit Price (Ex VAT)
1+ £26.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
765 in stock, despatched in 4 working days

The Sygonix SY-5597572 is a robust current cable extension with a 16 A capacity, featuring a 10 m orange and black H07RN-F 3G 1.5 mm² flexible design. It is lockable and weatherproof, making it suitable for both indoor and outdoor use. This extension is ideal for powering tools and equipment on construction sites or in gardening.
Type Current Cable extension
Cable length 10m
Cable standard H07RN-F 3G 1,5 mm²
Cable use Current
Connector version straight
IP rating IP44
Nominal current 16A
Operating voltage 230V AC
Outlets 1
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B PG connector
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot