Sygonix SY-5461108 Solar spotlight+motion detector 10W Neutral white

MPN
SY-5461108
Brand
Sygonix
EAN-13
4064161240343
Order Code
07-2982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 323 availableBack-order availability date - 30/11/2026

The Sygonix SY-5461108 is a solar spotlight with a motion detector, offering 10 W output in a neutral white light. It is designed for outdoor use to enhance security and aesthetics with its sleek black finish. Typical applications include illuminating gardens, pathways, and driveways.
Type Solar spotlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 10W
Adjustable on-time (max.) 8min
Adjustable on-time (min.) 10s
Bulb Type LED (monochrome)
Colour Neutral white
Depth 104mm
Dim (W x H x D) 114 x 155 x 104 mm
Energy efficiency rating Doesn't apply
Factory colour Black
Height 155mm
Light Duration (max.) 1.5h
Luminous Flux 700lm
Number of bulbs 20
Operating Voltage 6V
PIR detection angle (horizontal) 180°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (2200 mAh)
Vertical detection angle 180°
Weight 946g
Width 114mm

Reviews

Be the first to submit a review

Trustpilot