Sygonix SY-5245022 Current Cable Extension 16A black 25m weatherproof

MPN
SY-5245022
Brand
Sygonix
EAN-13
4064161231761
Order Code
07-2970
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sygonix SY-5245022 current cable extension is a weatherproof, 16 A black cable that is 25 m long with a H07RN-F 5G 1.5 mm² specification. Manufactured by Sygonix, it is robust and suitable for outdoor use, making it ideal for construction sites, garden tools, or outdoor events. Its design ensures safe and reliable power supply even in challenging environments.
Type Cable extension
Cable Length 25m
Cable Type H07RN-F 5G 1,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Operating Voltage 400V AC

Reviews

Be the first to submit a review

Trustpilot