Sygonix SY-5244052 Cable Extension 16A 10m black weatherproof H07RN-F

Standard range
Order Code:

07-2969

Brand: Sygonix MPN: SY-5244052
Qty Unit Price (Ex VAT)
1+ £35.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
182 in stock, despatched in 4 working days

The Sygonix SY-5244052 is a weatherproof current cable extension rated at 16 A. It features a durable H07RN-F 3G 2.5 mm² construction and measures 10 metres in length. This cable is ideal for outdoor applications where reliable power extension is necessary.
Type Current Cable extension
Cable length 10m
Cable standard H07RN-F 3G 2,5 mm²
Cable use Current
Connector version straight
Factory colour Black
IP rating IP44
Nominal current 16A
Operating voltage 230V AC
Plastic free packaging Plastic-free packaging
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot