Sygonix SY-5244050 CEE Extension Cable 16A black 10m weatherproof

MPN
SY-5244050
Brand
Sygonix
EAN-13
4064161229775
Order Code
07-2968
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The Sygonix SY-5244050 Current Cable extension is a weatherproof 10 m cable suitable for outdoor use. It features a 16 A capacity and is constructed with H07RN-F 5G 1.5 mm² wires. Typical applications include powering outdoor equipment or lighting installations.
Type Cable extension
Cable Length 10m
Cable Type H07RN-F 5G 1,5mm²
Colour Black
Connector 1 CEE plug (5-pin, 16 A)
Connector 2 CEE connector (5-pin, 16 A)
IP Rating IP44
Nominal Current 16A
Operating Voltage 400V

Reviews

Be the first to submit a review

Trustpilot