Sygonix SY-5178378 Y Cable C13/C14 Black 2m for Appliances

Standard range
Order Code:

07-2939

Brand: Sygonix MPN: SY-5178378
Qty Unit Price (Ex VAT)
1+ £6.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,115 in stock, despatched in 4 working days

The Sygonix SY-5178378 is a high-quality Y cable designed for connecting C13/C14 appliances. Measuring 2 metres in length and coloured black, this appliance cable is ideal for use in data centres or home theatre setups. It efficiently connects two devices to a single power source, enhancing cable management and organisation.
Type C13/C14 appliances Y cable
Cable length 2m
Cable standard H05VV-F 3G 0,75 mm²
Cable use C13/C14 appliances
Connector version angled on one side
Factory colour Black
Load (max.) 10A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B IEC C13 socket
Version Y cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot