Sygonix SY-5044442 Weatherproof box lockable for various Mains plugs

MPN
SY-5044442
Brand
Sygonix
EAN-13
4064161204673
Order Code
07-2867
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,309 in stock

The Sygonix SY-5044442 is a weatherproof junction box measuring 118 x 65 x 65 mm. Designed for outdoor use, it provides protection against moisture and dust. Ideal for housing electrical connections in gardens or outdoor installations.
Type Weatherproof box
Material Plastic
Colour Red
Dimensions (L x W x H) 118 x 65 x 65 mm
Enclosure Height 65mm
Enclosure Length 118mm
Enclosure Width 65mm

Reviews

Be the first to submit a review

Trustpilot