Sygonix SY-5044218 Mains cable White 5m IEC

MPN
SY-5044218
Brand
Sygonix
EAN-13
4064161204451
Order Code
17-6424
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 434 in stock

Sygonix SY-5044218, also known by the alternate description 2522109, is a high-quality mains cable designed for versatile electrical applications. This product features a 5-metre length and is finished in white, facilitating seamless integration into both professional and residential environments. The cable is equipped with an IEC connector, making it suitable for powering a wide range of electronic devices and equipment, where a secure and reliable connection to the mains is paramount. Engineered to meet rigorous standards, the Sygonix SY-5044218 ensures optimal performance and safety in demanding conditions. This product is ideal for use in office setups, data centres, and consumer electronics, offering dependable power transmission where precision is essential.
Connector 1 Europlug
Connector 2 Small appliances socket (C7)
Length 5.00m
Colour White
Type Current Mains cable
Cable standard H03VVH2-F 2X 0,75mm²
Cable Use Current
Connector Version straight
Load (max.) 2.5A
Nominal Voltage 230V
Version Mains cable

Reviews

Be the first to submit a review

Trustpilot