Sygonix SY-5043508 Mains Cable Black 5m durable 1 piece

Standard range
Order Code:

07-2849

Brand: Sygonix MPN: SY-5043508
Qty Unit Price (Ex VAT)
1+ £3.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
237 in stock, despatched in 4 working days

The Sygonix SY-5043508 Current Mains Cable is a black, 5-metre appliance cable suitable for delivering power to electrical devices. Manufactured by Sygonix, this durable cable is ideal for connecting household appliances to mains electricity. It is commonly used in domestic settings for powering everyday electronics securely and efficiently.
Type Current Mains cable
Cable length 5.00m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version straight
Factory colour Black
Load (max.) 2.5A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A Europlug
Type B Small appliances socket (C7)
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot