Sygonix SY-5043488 Current Cable Black 1.50m Reliable Connectivity

Standard range
Order Code:

07-2842

Brand: Sygonix MPN: SY-5043488
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 1 day

The Sygonix SY-5043488 is a black current cable with a length of 1.50 metres. It is well-suited for connecting electrical devices to power sources, ensuring a stable and efficient flow of current. This cable is typically used in domestic and commercial applications where reliable power connectivity is required.
Type Current Cable
Cable length 1.50m
Cable standard H05VV-F 3G 0,75 mm²
Cable use Current
Connector version angled on one side
Factory colour Black
Load (max.) 16A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B Open cable ends
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot