Sygonix SY-5043484 Current Cable 2m black robust design

Standard range
Order Code:

07-2840

Brand: Sygonix MPN: SY-5043484
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
834 in stock, despatched in 4 working days

The Sygonix SY-5043484 Current Cable is designed for reliable electrical connections and measures 2.00 metres in length. It is ideal for various domestic and industrial applications requiring a durable and flexible connection. The cable features high-quality materials, ensuring excellent performance and safety.
Type Current Cable
Cable length 2.00m
Cable standard H05VV-F 3G 0,75 mm²
Cable use Current
Connector version angled on one side
Factory colour Black
Load (max.) 16A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B Open cable ends
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot