Sygonix SY-5043466 Current Cable Black 5m long durable design

Standard range
Order Code:

07-2832

Brand: Sygonix MPN: SY-5043466
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
658 in stock, despatched in 4 working days

The Sygonix SY-5043466 current cable is a 5-metre long black cable designed for efficient electrical current transmission. Manufactured by Sygonix, it features durable insulation and reliable conductivity. Ideal for use in both residential and commercial electrical installations.
Type Current Cable
Cable length 5.00m
Cable standard H05VV-F 3G 1,5 mm²
Cable use Current
Connector version angled on one side
Factory colour Black
Load (max.) 16A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B Open cable ends
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot