Sygonix SY-5043464 Cable 3m black single piece reliable Current transfer

Standard range
Order Code:

07-2831

Brand: Sygonix MPN: SY-5043464
Qty Unit Price (Ex VAT)
1+ £6.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
605 in stock, despatched in 4 working days

The Sygonix SY-5043464 Current Cable, measuring 3.00 meters in length, is designed for efficient electrical connectivity. Manufactured by Sygonix, this black cable supports reliable current transmission in various electronic projects. It is often used in residential or commercial installations requiring a stable connection between devices.
Type Current Cable
Cable length 3.00m
Cable standard H05RN-F 3G 1 mm²
Cable use Current
Connector version straight
Factory colour Black
Load (max.) 16A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B Open cable ends
Version Cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot