Sygonix SY-5042732 Mains Cable Black 1.80m for laptops

Standard range
Order Code:

07-2818

Brand: Sygonix MPN: SY-5042732
Qty Unit Price (Ex VAT)
1+ £2.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
275 in stock, despatched in 4 working days

The Sygonix SY-5042732 is a black 1.80 m laptop mains cable ideal for providing power to laptops and other appliances. Manufactured by Sygonix, this reliable mains power cable ensures a stable connection to the power source. Typical applications include use as an appliance cable for laptops and other electronic devices requiring mains connectivity.
Type Laptop Mains cable
Cable length 1.80m
Cable standard H05VV-F 3G 0,75 mm²
Cable use Laptop
Connector version straight
Factory colour Black
Load (max.) 2.5A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B C5 Mickey Mouse socket
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot