Sygonix SY-5042706 Cable 2 m C13/C14 black for Appliances

MPN
SY-5042706
Brand
Sygonix
EAN-13
4064161201306
Order Code
07-2812
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

The Sygonix SY-5042706 is a black 2.00 m appliance cable with C13/C14 connectors. It is ideal for connecting ice mains power cables to various appliances. This cable is commonly used for powering computers and other electronic devices.
Connector 1 Japan connector
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13/C14 appliances Cable
Cable Use C13/C14 appliances
Connector Version straight
Load (max.) 7A
Plastic free packaging Plastic-free packaging
Standards VCTF 3X 0,75mm²
Version Cable

Reviews

Be the first to submit a review

Trustpilot