Sygonix SY-5042704 Cable Extension 1.50m Black for C13/C14 Appliances

Standard range
Order Code:

07-2811

Brand: Sygonix MPN: SY-5042704
Qty Unit Price (Ex VAT)
1+ £3.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,604 in stock, despatched in 4 working days

The Sygonix SY-5042704 is a 1.50-metre black cable extension featuring C13/C14 connectors, suitable for connecting or extending power between appliances. Manufactured by Sygonix, it is ideal for use with mains power and appliance cables. This extension cable is commonly utilised in office or home settings to link electrical devices such as computers or monitors.
Type C13/C14 appliances Cable extension
Cable length 1.50m
Cable standard H05VV-F 3G 0,75 mm²
Cable use C13/C14 appliances
Connector version straight
Factory colour Black
Load (max.) 10A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A IEC C14 plug
Type B IEC C13 socket
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot