Sygonix SY-5042688 Laptop Mains Cable 1.80m black durable design

Standard range
Order Code:

07-2807

Brand: Sygonix MPN: SY-5042688
Qty Unit Price (Ex VAT)
1+ £3.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
503 in stock, despatched in 4 working days

The Sygonix SY-5042688 Laptop Mains Cable, measuring 1.80 m in length, is ideal for powering laptops and other devices. This black appliance cable ensures reliable connections with its durable construction. It is commonly used in home and office environments for efficient power supply management.
Type Laptop Mains cable
Cable length 1.80m
Cable standard H05VV-F 3G 0,75 mm²
Cable use Laptop
Connector version straight
Factory colour Black
Load (max.) 2.5A
Nominal voltage 230V
Plastic free packaging Plastic-free packaging
Type A Switzerland plug
Type B C5 Mickey Mouse socket
Version Mains cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot