Sygonix SY-5042686 Current Cable extension Black 5m 2X 0.75 mm²

MPN
SY-5042686
Brand
Sygonix
EAN-13
4064161201207
Order Code
17-6423
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,105 in stock

Sygonix SY-5042686, a high-quality current cable extension, alternatively described as 2521343 - Sygonix SY-5042686. This robust extension cable is designed with a length of 5 metres and features a dual-core construction of 2 x 0.75 mm², providing reliable electrical connectivity and flexibility in use. Engineered for a variety of industrial and residential applications, the cable is well-suited for use in lighting systems, minor appliance connections, and low-power electrical installations where moderate current ratings are required. Its durable exterior and precise specifications ensure compatibility and performance in line with professional electrical standards.
Connector 1 Europlug
Connector 2 Euro connector
Length 5.00m
Colour Black
Type Current Cable extension
Cable standard H03VVH2-F 2X 0,75mm²
Cable Use Current
Connector Version straight
IP Rating IP20
Operating Voltage 230V
Outlets 1
Used at Indoors
Version Cable extension

Reviews

Be the first to submit a review

Trustpilot