Sygonix SY-5042680 Cable Extension 5m white flat Euro plug 0.75mm²

Standard range
Order Code:

07-2804

Brand: Sygonix MPN: SY-5042680
Qty Unit Price (Ex VAT)
1+ £5.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
668 in stock, despatched in 4 working days

The Sygonix SY-5042680 is a 5.00 m white current cable extension featuring the H03VVH2-F 2X 0.75 mm² specification. Designed by Sygonix, this Euro standard extension cable is suitable for light-duty electrical applications. It is perfect for extending the reach of household appliances or office equipment.
Type Current Cable extension
Cable length 5.00m
Cable standard H03VVH2-F 2X 0,75 mm²
Cable use Current
Connector version straight
Factory colour White
IP rating IP20
Operating voltage 230V
Outlets 1
Plastic free packaging Plastic-free packaging
Type A Europlug
Type B Euro connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot