Sygonix SY-4872632 Cable Extension 16 A Black 3m H05VV-F 3G 1.5 mm²

Standard range
Order Code:

07-2754

Brand: Sygonix MPN: SY-4872632
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,044 in stock, despatched in 4 working days

The Sygonix SY-4872632 Current Cable Extension is a 3-metre long cable with a capacity of 16 A and 1.5 mm² wiring, ideal for extending reach to electrical devices. This black H05VV-F 3G cable ensures optimal flexibility and durability for household applications. Typical uses include connecting power tools or appliances to distant sockets safely and reliably.
Type Current Cable extension
Cable length 3.00m
Cable standard H05VV-F 3G 1,5 mm²
Cable use Current
Connector version straight
Factory colour Black
IP rating IP20
Nominal current 16A
Operating voltage 230 V/AC
Plastic free packaging Plastic-free packaging
Type A PG plug
Type B PG connector
Used at Indoors
Version Cable extension

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot