Sygonix SY-4849288 safe portable box for valuables includes Cable fixability

MPN
SY-4849288
Brand
Sygonix
EAN-13
4064161189994
Order Code
07-2753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 111 in stock

The Sygonix SY-4849288 is a flush mounted strong box designed for secure storage. Its robust construction makes it suitable for safeguarding valuables at home or in the office. Typically, it is used where discreet and reliable security is required.
Type Safe
Height 245mm
Width 165mm
Colour Black
Depth 55mm
Dimensions (W x H x D) 165 x 245 x 55 mm
Lock type Combination
Plastic free packaging Plastic-free packaging
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot