Sygonix SY-4755588 carbon monoxide detector battery-powered 85 dB siren

MPN
SY-4755588
Brand
Sygonix
EAN-13
4064161183558
Order Code
07-2730
Country of Origin
China
View Full Product Range (3)

Discontinued


The Sygonix carbon monoxide detector is a battery-powered device with a built-in sensor, designed to detect carbon monoxide gas. Its main features include reliable gas detection and an alarm sounder for safety alerts. Typical applications include use in residential settings to protect occupants from carbon monoxide poisoning.
Type Carbon monoxide detector
Power Source battery-powered
Depth 36mm
Detector features incl. built-in sensor
detects Carbon monoxide
Dimensions (W x H x D) 107 x 77 x 36 mm
Height 77mm
Weight 204g
Width 107mm

Trustpilot