Sygonix SY-4730012 code lock 12V DC IP55 surfacemount digital keypad

MPN
SY-4730012
Brand
Sygonix
EAN-13
4064161172507
Order Code
07-2716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

The Sygonix SY-4730012 is a surface-mount code lock designed for theft protection and access control. It operates on 12 V DC and is rated IP55 for weather resistance, making it suitable for outdoor installations. Common applications include keypad door openers and access control systems for enhanced security.
Type Code lock
Cloud integration Tuya
Contact load capacity 3A/16 VDC Max.
Current Consumption 50mA to 180mA
Depth 40mm
Dimensions (W x H x D) 75 x 126 x 40 mm
Function Remote control
Height 126mm
IP Rating IP55
LEDs 3
Mounting Type Surface-mount
Number of codes/combinations 1000
Operating Voltage 12V DC
Plastic free packaging Plastic-free packaging
Weight 200g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot