Sygonix SY-4715528 Solar Outdoor Light 6W PIR sensor weatherproof IP44

MPN
SY-4715528
Brand
Sygonix
EAN-13
4064161171715
Order Code
07-2708
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Sygonix SY-4715528 is a solar outdoor free-standing light featuring 6 W of neutral white illumination. Designed for energy efficiency, it is ideal for garden paths or driveway lighting. This black-coloured unit combines functionality with a sleek design for enhancing outdoor spaces.
Type Solar outdoor free standing light
Colour Temperature 4000K
IP Rating IP44
Power 6W
Adjustable on-time (min.) 25s
Bulb Type SMD LED
Colour Neutral white
Coverage max. (width) 8m
Depth 165mm
Dim (W x H x D) 96 x 500 x 165 m
Factory colour Black
Height 500mm
Light bulb included Yes
Light Duration (max.) 9h
Luminous Flux 600lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 40
PIR detection angle (horizontal) 90°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (2200 mAh)
Vertical detection angle 90°
Weight 772g
Width 96m

Reviews

Be the first to submit a review

Trustpilot