Sygonix SY-4715526 Solar spotlight with motion sensor 6W IP44 black

MPN
SY-4715526
Brand
Sygonix
EAN-13
4064161171708
Order Code
07-2707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £30.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 185 availableBack-order availability date - 30/11/2026

The Sygonix SY-4715526 solar spotlight features a motion detector and provides 6 W of neutral white light, housed in a sleek black design. Ideal for illuminating outdoor areas, it runs on solar power, ensuring energy efficiency and environmental friendliness. This spotlight is perfect for enhancing security and visibility in gardens, driveways, or pathways.
Type Solar spotlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP44
Power 6W
Adjustable on-time (min.) 25s
Bulb Type SMD LED
Colour Neutral white
Coverage max. (width) 8m
Depth 165mm
Dim (W x H x D) 95 x 128 x 165 mm
Factory colour Black
Height 128mm
Light bulb included Yes
Light Duration (max.) 9h
Light features Incl. sensor
Luminous Flux 600lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 40
PIR detection angle (horizontal) 90°
Plastic free packaging Plastic-free packaging
Rechargeable 1x 3.7 V (2200 mAh)
Vertical detection angle 90°
Weight 474g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot