Sygonix SY-4677496 LED garden Light SMD LED 4.95W Dark grey

Order Code:

07-2692

Brand: Sygonix MPN: SY-4677496 EAN-13: 4064161161181
Qty Unit Price (Ex VAT)
1+ £21.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
157 available to back orderBack-order availability date - 02/05/2026

The Sygonix SY-4677496 LED garden light features a built-in 4.95 W SMD LED for efficient outdoor illumination. Its dark grey finish complements various garden décors, making it ideal for outdoor decorative lighting. This durable and stylish option is perfect for enhancing garden paths or illuminating patio areas.
Type LED garden light
Colour temperature 1400K
IP Rating IP44
Power 4.95W
Base Built-in LED
Bulb Type SMD LED
Colour Warm white
Dim (L x W x H) 100 x 100 x 630 mm
Energy efficiency rating n.rel.
Factory colour Dark grey
Height 630mm
Length 100mm
Luminous Flux 10lm
Misc Attribute Rectangular
Number of bulbs 66
Operating Voltage 3.7V DC
Plastic free packaging Plastic-free packaging
Rating per bulb 0.075W
Total luminous flux 0.15lm
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot