Sygonix SY-4673532 Wall Light Solar 10W PIR sensor 1000 lm grey matt

MPN
SY-4673532
Brand
Sygonix
EAN-13
4064161160009
Order Code
07-2680
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 495 availableBack-order availability date - 01/12/2026

The Sygonix SY-4673532 is a 10 W wall light with an integrated motion detector, offering warm white illumination. It is finished in a matte grey, providing a sleek and modern appearance. Ideal for enhancing outdoor security and garden or driveway lighting.
Type Wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP65
Power 10W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 3m
Depth 216.09mm
Energy efficiency rating Doesn't apply
Factory colour Grey (matt)
Height 136.67mm
Length 106.8mm
Light bulb included Yes
Luminous Flux 47.6lm
Material Aluminium (die-cast)
Number of bulbs 21
Operating Voltage 3.7V
PIR detection angle (horizontal) 120°
Plastic free packaging Plastic-free packaging
Rating per bulb 0.47W
Rechargeable 1x 3.7 V (2000 mAh)
Total luminous flux 1000lm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot