Sygonix RSW883T1-B RSL Transmitter 2-Channel Rear Panel 433MHz

Image Representative of Range

Sygonix RSW883T1-B RSL Transmitter 2-Channel Rear Panel 433MHz

MPN
RSW883T1-B
Brand
Sygonix
EAN-13
4016139192475
Order Code
13-0613
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

The Sygonix RSL 2 Kanal Funk Sender 433MHz is a two-channel transmitter designed for wireless signal transmission and control. It features robust connectivity, making it ideal for home automation and remote control applications. The model RSW883T1-B, identified by the product code 04016139192475, ensures reliable performance with seamless integration.
Type Transmitter
Mounting Type Rear panel
Channels 2
Data transfer (Smart Home) Wireless
Depth 15mm
Dim (W x H x D) 40 x 40 x 15 mm
Energy efficiency rating n.rel.
Frequency 433 MHz
Height 40mm
Hub Not required, optional for remote access
Plastic free packaging Plastic-free packaging
Series RSL
Transfer Standard (Smart Home) Manufacturer-specific
Used at Indoors
Weight 26.5g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot