Sygonix RF-6825676 Lint Roller Black Ironing Accessory

Order Code:

17-6422

Brand: Sygonix MPN: RF-6825676 EAN-13: 4064161478982
  • Country of Origin: China
  • View All

Discontinued


Sygonix RF-6825676 Lint Remover is a lint roller designed for efficient lint and fuzz removal, tailored for professional and personal garment care applications. This ironing accessory, characterised by a sleek black finish, offers a practical solution for maintaining fabric cleanliness without damaging delicate surfaces. Engineered with a sturdy roller mechanism, it effectively captures debris from a variety of textiles, ensuring high performance in fabric maintenance tasks. Particularly useful in environments such as textile manufacturing facilities, clothing stores, and during quality control processes, its compact form factor allows for ease of use and storage in both industrial and domestic settings.
Colour Black
Height 78mm
Length 130mm
Product Type Lint roller
Weight 1.75kg
Width 58mm

Trustpilot