Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sygonix 34838Q 14W LED Downlight 2700K Warm White 780lm

Order Code:  

51-2942

  Copy to clipboard
Brand: Sygonix  Copy to clipboard MPN: 34838Q  Copy to clipboard EAN-13: 4051462027018
  • Country of Origin:
 Report an error

Discontinued

These Sygonix 14W LED Downlights 2700K Warm White 780lm have been designed in an elegant silver-grey aluminium, and are ideal for use in areas used for reading or detailed work. Once installed, this high quality white downlight sits almost flush with the ceiling.
  • Aluminium
  • Panel mounted
Base Permanent LED
Colour White
Power Max. 14,5W

Reviews


Be the first to submit a review